2836858-2
OCEAN_2.0_APPLICATOR-S-160F210OV
Enhance your application process with the Ocean 2.0 Applicator-S-160F210OV. Featuring precise 30 mm and 40 mm stroke terminators for optimal control, this pneumatic tool ensures accurate and efficient operations. RoHS compliant, it meets the highest standards of environmental responsibility. Perfect for a variety of tasks, this applicator is a versatile addition to your toolkit. Elevate your workflow with its advanced features and streamline your connector installations with ease. Trust in its reliability and performance for seamless results every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836858-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836858-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |