2836993-1
OCEAN_2.0_Applicator-S-046F059O
Enhance your application process with the OCEAN 2.0 Applicator, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for precise and efficient operation. This mechanical feed type tool ensures seamless connectivity for your projects, meeting RoHS compliance standards. Elevate your connector and tool setup with this essential accessory, designed for optimal performance in various applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836993-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836993-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |