2837098-2

Heilind Number:AMP2837098-2
Manufacturer:TE Connectivity
Manufacturer Number:2837098-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-115F150

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837098-2
SKU:AMP2837098-2

Detailed Description

Enhance your production process with the OCEAN_2.0_APPLICATOR-S-115F150O, a versatile tool designed for efficient and precise application. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring consistent results every time. Powered by pneumatic feed, it offers seamless operation for a wide range of applications. ROHS compliant and crafted with durable materials, this applicator is a reliable addition to any workspace. Perfect for use in various industries, it is a must-have tool for connectors and other components. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-115F150O and experience enhanced productivity and accuracy.