2837264-1
OCEAN_2.0_APPLICATOR-S-070F140F
Enhance your application precision with the OCEAN 2.0 APPLICATOR-S-070F140F, designed for seamless operation. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and consistent results every time. It's the perfect tool for a variety of tasks, from connector installations to intricate projects. Crafted with high-quality materials, it guarantees durability and reliability. Upgrade your toolkit with this essential applicator and streamline your workflow with ease. Rest assured, it complies with RoHS regulations, meeting environmentally friendly standards. Elevate your work efficiency with the OCEAN 2.0 APPLICATOR-S-070F140F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2837264-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2837264-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |