2837264-2

OCEAN_2.0_APPLICATOR-S-070F140FA

Enhance your application processes with the OCEAN 2.0 APPLICATOR-S. Designed for efficiency and precision, this applicator is equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to diverse project requirements. Operated pneumatically, it ensures seamless functionality, making it an essential tool for connectors and various applications. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your workflow with this versatile and reliable applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837264-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2837264-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: