2837301-1

OC-AT-S-FM-042F075O055O-001-0310

Enhance efficiency in your production process with our 30mm and 40mm Stroke Terminator Applicators. Designed for precision and durability, these mechanical feed tools ensure seamless application in your assembly line. Compliant with RoHS standards, they offer a reliable and environmentally-friendly solution for your connector and tool needs. Upgrade your workspace with these essential components, now available for purchase.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837301-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2837301-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: