2837301-2

OC-AT-S-FA-042F075O055O-001-0310

Enhance your assembly line efficiency with our innovative applicators, designed for seamless termination of 30mm and 40mm strokes. Engineered for precision and reliability, these pneumatic tools guarantee optimal performance in the most demanding production environments. RoHS compliant and meticulously crafted, they offer peace of mind in both quality and environmental responsibility. Elevate your connectivity solutions with these essential tools for professional termination tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837301-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2837301-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: