2837355-1

OCEAN_2.0_Applicator-S-080F130O

Enhance your application process with the OCEAN 2.0 Applicator-S-080F130O, designed for precision and efficiency. This supplier_product features two terminator_type options for versatile use: a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator. The mechanical feed_type ensures smooth operation, while ROHS_compliance guarantees environmental responsibility. A must-have tool in the Products, Connectors, and Tools categories, this applicator is a game-changer for your workflow.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837355-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2837355-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: