| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837703-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837703-1 |
2837703-1
| Heilind Number: | AMP2837703-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837703-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this mechanical feed applicator ensures seamless operation. With its rohs_compliance, you can trust in its quality and environmental responsibility. Elevate your tool collection with this essential applicator, perfect for a wide range of tasks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2119805-1 | ![]() | |
| TE Connectivity 2119806-1 | ![]() | |
| TE Connectivity 6-456404-7 | ![]() | |
| TE Connectivity 9-1803019-9 | ![]() | |
| TE Connectivity 4-1803751-8 | ![]() |


