| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837774-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837774-2 |
2837774-2
| Heilind Number: | AMP2837774-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837774-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator. Designed for precision and efficiency, this tool is a must-have for any workspace. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatility in handling various tasks. Powered by pneumatic feed, it ensures smooth and consistent operation, making it ideal for professional use. With ROHS compliance, you can trust in its quality and environmental responsibility. Upgrade your toolkit with this essential applicator and experience seamless performance every time.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2119805-1 | ![]() | |
| TE Connectivity 2119806-1 | ![]() | |
| TE Connectivity 5-1633966-3 | ![]() | |
| TE Connectivity 5-456404-5 | ![]() | |
| TE Connectivity 6-1803250-2 | ![]() |


