284040-3

TERMI-BLOK VERTICAL PLUG STACK

Easily connect power and signal components with this Termini-Blok Vertical Plug Stack. Featuring a durable PA 6/6 housing in a vibrant green color, this stackable plug is designed for efficient wire-to-board connections. With 3 contacts and a pitch of 5mm, it offers reliable performance in a range of applications. The phosphor bronze contact material with tin plating ensures secure and durable connections, while the nickel-plated brass screws allow for easy installation. RoHS compliant and suitable for wire sizes 12-30 AWG, this plug stack is an essential component for industrial projects. Operating temperature ranges from -40 to 105°C, making it suitable for a variety of environments. With 200 units in a box, it's perfect for large-scale installations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284040-3
Amperage: 15 A
Gender: Plug
Housing Material: PA 6/6
Number of Contacts: 3
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: Stacking Plug
Screw Size: M3
Package Quantity: 200
Contact Amperage: 15 A
Number of Positions: 3
Housing Color: Green
GPL: 124
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7743
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
Stacking Configuration: Side Stackable
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: Without
Marking Color: White
Screw Flange: Without
Screwless Terminal Block: Yes
Wire Protection: With
Part Aliases: 284040-3
SKU: AMP284040-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: