| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284040-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 284040-7 |
| SKU: | AMP284040-7 |
284040-7
Specifications
Detailed Description
Easily connect power and signal wires with our TERMI-BLOK VERTICAL PLUG STACK. Designed for efficient stacking in a single row, this plug features 7 positions for secure connections. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. The phosphor bronze contacts with tin plating ensure excellent conductivity, while the screwless terminal block design allows for quick and easy installations. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various applications. RoHS compliant and with a voltage rating of 300V AC, this connector is a dependable choice for wire to board connections. Each package contains 100 units, making it ideal for bulk installations. Upgrade your connectivity solutions with our TERMI-BLOK VERTICAL PLUG STACK.


