284040-8
TERMI-BLOK VERTICAL PLUG STACK
Easily connect and stack your power and signal cables with this TERMI-BLOK VERTICAL PLUG STACK. Featuring a durable PA 6/6 housing in a vibrant green color, this plug stack offers 8 contacts in a single row, ideal for various industrial applications. With a 15 A amperage rating and a voltage capacity of 300 V AC, it ensures reliable performance. The 5 mm pitch and M3 screw size allow for secure connections, while the tin plating in the contact mating area ensures optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. RoHS compliant and with lead-free solder options, it meets international standards for environmental responsibility. Each package contains 100 units, making it convenient for bulk installations. Perfect for wire-to-board connections, this plug stack accommodates wire sizes ranging from 12 to 30 AWG, offering versatility in setup. Whether for power transmission or signal transfer, this plug stack combines efficiency and durability in a compact design.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284040-8 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 8 |
Housing Color: | Green |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Marking Color: | White |
Screw Flange: | Without |
Screwless Terminal Block: | Yes |
Wire Protection: | With |
Part Aliases: | 284040-8 |
SKU: | AMP284040-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |