| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284042-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284042-4 |
| SKU: | AMP284042-4 |
284042-4
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal connections. With a single row design and four positions, this stacking plug is perfect for various applications. Its durable PA 6/6 housing in a vibrant green color ensures reliable performance even in harsh environments. Featuring phosphor bronze contacts with tin plating, it guarantees efficient power transmission. The 7.5mm pitch and 300V AC voltage rating make it suitable for industrial use. Operating temperature range from -40°C to 110°C (-40°F to 230°F) further enhances its versatility. With wire and cable termination capability, and acceptance of 12-30 AWG wire sizes, it offers flexibility in installation. This connector system is screw-mountable with M3 brass screws and nickel plating. Packaged in a box of 100, it is ideal for bulk installations. RoHS compliant and suitable for various applications, the TERMI-BLOK VERTICAL PLUG STACK is a reliable choice for your connectivity needs.

