284043-2
TERMI-BLOK VERTICAL PLUG STACK
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal connectivity. This single-row plug features a durable PA 6/6 housing in a striking green color, suitable for industrial applications. With a pitch of 7.62mm (.3 in) and a voltage rating of 300V AC, it ensures reliable performance. The phosphor bronze contact material plated with tin offers excellent conductivity, accommodating wire sizes from 12 to 30 AWG (.05 - 3 mm²). Designed for wire-to-board connections, it is ideal for use in various electronic systems. The vertical mount angle and side stackable configuration provide flexibility in installation. RoHS compliant and operating within a wide temperature range from -40 to 105°C (-40 to 221°F), this connector guarantees durability and compliance with industry standards. Each package includes 200 units, making it a convenient choice for bulk installations. Upgrade your connectivity with the TERMI-BLOK VERTICAL PLUG STACK.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 284043-2 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .3 in, 7.62 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 200 |
Contact Amperage: | 15 A |
Number of Positions: | 2 |
Housing Color: | Green |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Stacked Levels: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 284043-2 |
SKU: | AMP284043-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |