284043-3
TERMI-BLOK VERTICAL PLUG STACK
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile and efficient solution for power and signal applications. With a single row, three positions, and a 7.62mm pitch, this stacking plug is designed for seamless connectivity. Featuring a durable PA 6/6 housing in a vibrant green color, it ensures reliable performance even in harsh industrial environments. The phosphor bronze contacts with tin plating guarantee excellent conductivity, while the 15A, 300V AC rating meets high-power demands. Suitable for wire termination with 12-30 AWG sizes, it offers flexibility in installation. With a wide operating temperature range of -40 to 105°C, it is perfect for diverse applications. RoHS compliant and lead-free solder capable, the TERMI-BLOK VERTICAL PLUG STACK is both environmentally friendly and easy to integrate into your systems. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 284043-3 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .3 in, 7.62 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 150 |
Contact Amperage: | 15 A |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Stacked Levels: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 284043-3 |
SKU: | AMP284043-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |