| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284094-3 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284094-3 |
| SKU: | AMP284094-3 |
284094-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 with a 5.08mm pitch, a versatile solution for your connectivity needs. This header, featuring a single row of 3 contacts, is designed for efficient board mounting. With a robust housing made of PA 6/6 in a striking green color, it ensures durability in industrial applications. The 90° mount angle and straight configuration offer flexibility in assembly, while the stacking capability with interlock enhances functionality. Meeting stringent standards, it supports an amperage of 13.5A and a voltage of 300V AC, making it ideal for power and signal transmission. With features like tin plating in the contact mating area and wave solder compatibility, it guarantees reliable performance. Operating within a wide temperature range of -40 to 110°C, it suits diverse environments. Whether for wire to board connections or other applications, this terminal block header is a dependable choice, compliant with RoHS regulations for environmental responsibility. Individually packaged in a quantity of 200, it is ready to streamline your connectivity setups. Elevate your projects with the TERMI-BLOK PCB Mount 90.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282862-3 | ![]() | |
| TE Connectivity 284093-3 | ![]() | |
| TE Connectivity 796748-3 | ![]() |


