284094-5

Heilind Number:AMP284094-5
Manufacturer:TE Connectivity
Manufacturer Number:284094-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 90, 5,08M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284094-5
Amperage:13.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:150
Contact Amperage:13.5 A
Number of Positions:5
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 1.31 mm², 16 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Top
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284094-5
SKU:AMP284094-5

Detailed Description

Efficiently power and transmit signals with our TERMI-BLOK PCB Mount 90 connector. With a robust amperage rating of 13.5 A and a durable housing made of PA 6/6, this straight-mount header is designed for reliable performance in industrial settings. Featuring a stacking configuration with interlock and a pitch of 5.08 mm, it offers secure connections for up to 5 positions. The contact material is brass with tin plating, suitable for wire sizes ranging from 16 to 30 AWG. Operating in temperatures from -40 to 110 °C, this connector is ideal for power and signal applications. RoHS compliant and with a package quantity of 150, it is a dependable choice for your connectivity needs.