| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284094-6 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284094-6 |
| SKU: | AMP284094-6 |
284094-6
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 90, a versatile header connector designed for efficient board mounting. With a straight mount angle and 5.08mm pitch, it offers easy installation and reliable connectivity for power and signal applications. Featuring a durable PA 6/6 housing in a vibrant green color, this connector is not only functional but also visually distinctive. The stacking configuration with interlock ensures secure connections, while the 13.5A contact amperage and 300V AC voltage rating guarantee high performance. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it is suited for various industrial environments. Each package includes 100 connectors, making it a convenient choice for bulk applications. With its tin-plated brass contacts and brass screw materials, it meets industrial standards for quality and reliability. Designed for wire to board connections, it accommodates wire sizes ranging from 16 to 30 AWG (.05-1.31mm²) with wire protection for added safety. This connector is RoHS compliant, ensuring environmental responsibility in its production. Elevate your connectivity solutions with the TERMI-BLOK PCB MOUNT 90.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284093-6 | ![]() |


