| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284162-3 |
| Color: | Green |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, .197 in, 3.5 mm, 5 mm |
| Voltage: | 24 V DC |
| Package Quantity: | 70 |
| Number of Positions: | 12 |
| Mount Orientation: | Vertical/180° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 12 |
| Tab Width: | .067 in, .11 in, 1.7 mm, 2.8 mm |
| Rated Voltage: | 24 V DC |
| ECCN: | EAR99 |
| Connector Width: | 15.8 mm, .622 in |
| PCB Mount Alignment: | Without |
| Length: | 1.358 in, 34.5 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Mounting Holes: | Without |
| Number of Sections: | 2 |
| Tab Thickness: | .025 in, .031 in, .64 mm, .8 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 23.5 mm, .925 in |
| Material Flammability Standard: | None |
| Part Aliases: | 284162-3 |
| SKU: | AMP284162-3 |
284162-3
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, featuring a vibrant green hue for easy identification. Designed for efficient signal transmission, this connector boasts two rows and 12 positions, catering to various circuit applications. With a through-hole solder termination method, it ensures secure and reliable connections on printed circuit boards with a thickness of 1.6mm. Operating flawlessly in temperatures ranging from -30 to 105°C, it guarantees optimal performance even in demanding environments. Its 5mm pitch and 24V DC voltage rating make it suitable for a wide range of automotive applications. Additionally, the vertical mount orientation and boardlock feature provide convenience during installation. Trust in the durability and functionality of this connector, a vital component for your automotive projects.

