2842023-5

Heilind Number:AMP2842023-5
Manufacturer:TE Connectivity
Manufacturer Number:2842023-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TB HEADER,7.62MM,90 D,LOCKING SF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2842023-5
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.3 in, 7.62 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:5
Housing Color:Green
GPL:124
Tail Length:.137 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Contact Mount Style:Through Hole
Screw Flange:With
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:2842023-5
SKU:AMP2842023-5

Detailed Description

Easily connect power and signal cables with our TB Header, featuring a 7.62mm pitch and 90-degree locking for secure connections. Ideal for board mount applications, this header is designed for durability with a PA 6/6 housing and copper alloy contacts. With a maximum amperage of 15A and voltage rating of 300V AC, it ensures reliable performance. The green housing color and PCB mount make it suitable for industrial use, while its operating temperature range of -40 to 105°C (-40 to 221°F) guarantees functionality in various environments. With five positions and a package quantity of 100, it is perfect for bulk installations. This header, with tin plating and lead-free soldering capabilities, complies with industrial standards for quality and safety. Whether in power distribution or signal transmission, this connector is essential for efficient and secure wire-to-board connections.