2842023-6

TB HEADER,7.62MM,90 D,LOCKING SF

The TB Header, a versatile connector designed for efficient power and signal transmission. With a 7.62mm pitch and 90-degree locking feature, this header ensures secure connectivity on the PCB. Its durable PA 6/6 housing in a vibrant green color houses six copper alloy contacts, each capable of carrying 15A of current at 300V AC. Ideal for industrial applications, it complies with lead-free solder processes and operates flawlessly in temperatures ranging from -40 to 105°C. Featuring a right angle mount type and through-hole contact style, it offers easy installation and reliable performance. The package includes 100 units, making it a convenient choice for bulk projects. Trust the TB Header for seamless integration in your power and signal circuitry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2842023-6
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.3 in, 7.62 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:6
Housing Color:Green
GPL:124
Tail Length:.137 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Contact Mount Style:Through Hole
Screw Flange:With
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:2842023-6
SKU:AMP2842023-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: