2842023-9

Heilind Number:AMP2842023-9
Manufacturer:TE Connectivity
Manufacturer Number:2842023-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TB HEADER,7.62MM,90 D,LOCKING SF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2842023-9
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.3 in, 7.62 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:50
Contact Amperage:15 A
Number of Positions:9
Housing Color:Green
GPL:124
Tail Length:.137 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Contact Mount Style:Through Hole
Screw Flange:With
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:2842023-9
SKU:AMP2842023-9

Detailed Description

Easily connect power and signal circuits with this TB Header, featuring a 7.62mm pitch and 90-degree locking SF design for secure connections. With a maximum amperage of 15A and voltage rating of 300V AC, it ensures reliable performance. The PA 6/6 housing in green color offers durability, while copper alloy contacts with tin plating provide excellent conductivity. Mountable on PCBs with a right-angle orientation, it has 9 positions in a single row for efficient board integration. Suitable for industrial applications, the header operates in a wide temperature range from -40 to 105°C (-40 to 221°F). Each package contains 50 pieces, making it ideal for bulk installations. Compliant with lead-free solder processes, it guarantees environmental responsibility. Whether for wire-to-board connections or screw flange installations, this header meets the needs of various terminal block setups.