Enhance your automotive connectivity with the Multilock Connector System, designed for seamless wire-to-wire applications. This high-performance housing accommodates female terminals with precision, featuring two rows for efficient signal transmission. With a 3.5mm pitch and 24V DC voltage rating, it ensures reliable power delivery in diverse operating environments. The integrated polarization and terminal position assurance guarantee secure mating, while the durable PA GF body construction withstands extreme temperatures from -30 to 105°C. Perfect for automotive circuit applications, this connector system offers exceptional performance and compliance with RoHS standards, ensuring environmental responsibility. Elevate your connectivity solutions with this essential automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 284357-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .138 in, 3.5 mm
Voltage: 24 V DC
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 8
GPL: N18
Packaging: Carton
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.043 in
Cable Exit Angle: 180°
Height: 1.008 in, 25.6 mm
Width: 18.9 mm, .744 in
Mating Tab Width: .067 in, 1.7 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Natural
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 284357-1
SKU: AMP284357-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: