284415-5

Heilind Number:AMP284415-5
Manufacturer:TE Connectivity
Manufacturer Number:284415-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK 900 PCB 5 POS. 3,81

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284415-5
Amperage:12 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Screw Size:M2
Package Quantity:150
Contact Amperage:12 A
Number of Positions:5
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284415-5
SKU:AMP284415-5

Detailed Description

Enhance your PCB connections with the TERMI-BLOK 900 5-Position Header, featuring a robust construction for reliable performance. With a pitch of 3.81mm and a voltage rating of 300V AC, this green housing block is ideal for power and signal applications. The right-angle mount type and through-hole contact style ensure secure attachment to your board, while the brass contact material with tin plating offers excellent conductivity. Operating in a wide temperature range from -40 to 105°C, this industrial-grade connector is built to withstand demanding environments. Each package includes 150 units, making it convenient for bulk installations. RoHS compliant for environmental responsibility, it's a versatile solution for wire-to-board connections in various electronic setups. Elevate your connectivity with the TERMI-BLOK 900.