284422-1
32 POS. AIR BAG REC. CONN. ASS
Enhance your automotive connection setup with this high-quality MQS series housing, designed for female terminals. Featuring two rows with a 2.54mm pitch, it ensures secure and efficient signal transmission. With a voltage rating of 24V DC, this housing is perfect for various automotive applications. Constructed with durable PA GF material in a sleek black finish, it offers reliable performance even in harsh environments. The housing, measuring 1.626 inches in length and 0.63 inches in height, is compact yet effective. Its 180° cable exit angle and 5mm row spacing provide flexibility in installation. Additionally, the inclusion of a polarization feature ensures correct mating orientation. RoHS compliant and suitable for a wide temperature range (-30°C to 105°C), this connector accessory is a must-have for automotive professionals seeking top-notch quality and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284422-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 32 |
GPL: | N02 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.626 in |
Cable Exit Angle: | 180° |
Height: | 16 mm, .63 in |
Width: | 12.5 mm, .492 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284422-1 |
SKU: | AMP284422-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |