| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284425-3 |
| Series: | AMP MCP 1.5K,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP54K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N10 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire-to-Device |
| Length: | 1.39 in |
| Cable Exit Angle: | 180° |
| Height: | 22.6 mm, .89 in |
| Width: | 1.03 in, 26.25 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | IEC 529 IP 54 |
| Part Aliases: | 284425-3 |
| SKU: | AMP284425-3 |
284425-3
| Heilind Number: | AMP284425-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284425-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP MCP 1.5K Connector System, a reliable solution for automotive applications. This housing, designed for female terminals, boasts a pitch of 4mm (.157 inches) and meets IEC 529 IP 54 standards for ingress protection. With three positions in a single row, it offers efficient connectivity for signal circuits. The PA GF body material ensures durability, while its IP54K rating and polarization feature enhance performance. Operating in a wide temperature range from -40 to 140°C (-40 to 284°F), this connector is suitable for demanding environments. Measuring 1.39 inches in length, 1.03 inches in width, and 22.6mm in height, it accommodates various installation requirements. The 180° cable exit angle and integrated primary locking feature facilitate secure connections. RoHS compliant and suitable for lead-free solder processes, this connector prioritizes both performance and environmental responsibility in the automotive sector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 929025-1 | ![]() | |
| TE Connectivity 929027-1 | ![]() |


