284443-2

Heilind Number:AMP284443-2
Manufacturer:TE Connectivity
Manufacturer Number:284443-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

COVER + LEVER FOR MQS 12 POS.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284443-2
Color:Blue
Series:MQS
Body Material:PA GF
Strain Relief:No Strain Relief
Accessory Type:Cover Assembly
Cable Exit Angle:90°
Connector System:Wire to Board, Wire-to-Device
Number of Positions:12
Part Aliases:284443-2
SKU:AMP284443-2

Detailed Description

Enhance the functionality and durability of your automotive connections with this essential accessory. Designed for MQS 12-position connectors, this cover assembly with a 90° cable exit angle ensures secure and efficient wire-to-board or wire-to-device connections. Crafted from durable PA GF material, it offers reliable strain relief for optimal performance in automotive applications. The blue color adds a touch of style, while the included lever provides easy handling. With a package quantity of 180, you'll have an ample supply for your projects. Upgrade your connector setup with this must-have automotive accessory.