284506-2

2 POS TERMI-BLOK PLUG STACK 3,

Part Aliases: TE Connectivity 1314340  
Ensure secure power and signal connections with this two-contact, right-angle Stacking Plug. Designed for industrial applications, it features a durable PA 6/6 housing in a vibrant green color. The contacts, made of phosphor bronze and plated with tin, guarantee reliable conductivity. With an amperage rating of 11 A and a voltage capacity of 300 V AC, this plug is suitable for various circuit applications. Its through-hole mount angle and side stackable configuration offer versatility in installation. Operating in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environments. RoHS compliant, lead-free solder processes and suitable for wire sizes ranging from .05 to 2 mm², it meets high industry standards for quality and performance. With a package quantity of 300, it is ideal for bulk applications in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284506-2
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M2
Contact Amperage:11 A
Number of Positions:2
Housing Color:Green
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1314340 284506-2
SKU:AMP284506-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: