284510-6

Heilind Number:AMP284510-6
Manufacturer:TE Connectivity
Manufacturer Number:284510-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6P TERMI-BLOK PLUG CON VITI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284510-6
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:100
Contact Amperage:11 A
Number of Positions:6
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:With
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284510-6
SKU:AMP284510-6

Detailed Description

Easily connect wires with our 6-position right angle Stacking Plug Terminal Block. Designed for power and signal applications, this industrial-grade connector features a green PA 6/6 housing and phosphor bronze contacts with tin plating for reliable performance in a wide temperature range. With a 3.5mm pitch and a rated voltage of 300V AC, it accommodates wire sizes ranging from 14 to 30 AWG (.05-2mm²). The M2 screw terminals, made of brass with nickel plating, ensure secure connections. Each package contains 100 units, all RoHS compliant for environmental responsibility. Whether you're working on a commercial project or a DIY endeavor, this terminal block header is a dependable solution for your wiring needs.