284517-4
4P TERMIBLOK HDR DIR POL
Enhance your power and signal connections with this 4-contact header, designed for secure board mounting. With a durable PA 6/6 housing in a vibrant green hue, it ensures reliable performance in industrial settings. The 3.81mm pitch and tin-plated phosphor bronze contacts accommodate wire sizes ranging from 14 to 30 AWG, offering versatility in connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, this RoHS-compliant header is suitable for a wide range of applications. Featuring a closed-end design and wave solder compatibility, it guarantees easy and efficient installation on your printed circuit board. Trust in its 11A amperage and 300V AC voltage rating for robust and efficient power transmission, making it an essential component for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284517-4 |
Amperage: | 11 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .15 in, 3.81 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 150 |
Contact Amperage: | 11 A |
Number of Positions: | 4 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .134 in, 3.4 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 2 mm², 14 - 30 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | Without |
Closed End: | With |
Stacked Levels: | Without |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Mating Angle: | 180° |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 284517-4 |
SKU: | AMP284517-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |