| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284519-8 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284519-8 |
| SKU: | AMP284519-8 |
284519-8
Specifications
Detailed Description
Enhance your power and signal connections with our 8-position PCB Mount Terminal Block Header. Designed for efficient board mounting, this header features a durable PA 6/6 housing in a vivid green color. With a contact pitch of 3.81 mm (.15 in) and a contact amperage of 11 A, it offers reliable performance for a wide range of applications. The phosphor bronze contacts with tin plating ensure optimal conductivity, while the lead-free solder process makes it environmentally friendly. Operating within a temperature range of -40 to 105 °C (-40 to 221 °F), this header is suitable for industrial use. Each package includes 100 units, making it convenient for large-scale projects. RoHS compliant and with a voltage rating of 300 V AC, it meets essential safety standards. Whether you're working on a power distribution system or a signal transmission setup, this header is a dependable choice for your connectivity needs.

