284848-1
12 POS MCP HYBRID FEMALE CONN
Enhance connectivity in automotive applications with the AMP MCP Connector System. This housing, designed for female terminals, features two rows with a 5mm pitch, ideal for signal transmission. With a durable PA GF body material and a sealable design, it ensures reliable performance even in harsh environments. The 12 positions offer ample connectivity options, while the 180° cable exit angle allows for flexible installation. Operating seamlessly at temperatures ranging from -25 to 125°C, this connector is suitable for a wide range of automotive electronics. Its primary locking feature and terminal position assurance guarantee secure connections, meeting the highest industry standards for quality and reliability. Compliance with RoHS regulations further underscores its commitment to sustainability. Elevate your automotive connectivity with the AMP MCP Connector System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284848-1 |
Series: | AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 12 |
GPL: | N10 |
Packaging: | Box |
Operating Temperature Range: | -13 - 257 °F, -25 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Wire |
Length: | 1.803 in |
Cable Exit Angle: | 180° |
Height: | 1.283 in, 32.6 mm |
Width: | 1.047 in, 26.6 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284848-1 |
SKU: | AMP284848-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers |
Download |
03/01/2018 | E-17-016676 - Manufacturing / Process Requirements. CHANGED GLASS FIBER PERCENTAGE IN RAW MATERIAL FROM 13%GF TO 20%GF | Download |
12/14/2016 | P-16-013846 - New Tooling. | Download |
11/15/2016 | P-16-013215 - For following component part number we have built a new tool: 284850-1. | Download |
04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
12/17/2015 | P-15-012226 - New, Modified, Or Replacement Tooling. | Download |