284863-1
SINGLE WIRE SEAL F.EXT.INS.DIA
Protect your vehicle's wiring with our Single Wire Seal for External Insulation Diameter applications. Designed for the Round Connector System, this orange seal provides a secure and reliable barrier against moisture and debris, ensuring optimal performance in automotive settings. Compliant with RoHS regulations, it is a sustainable choice for maintaining the integrity of your electrical connections. Trust in our Automotive Seals & Cavity Plugs to keep your vehicle running smoothly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284863-1 |
Color: | Orange |
Series: | Round Connector System |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP284863-1 |
Material: | Silicone |
Cavity Diameter: | 5 mm / .197 in |
Cable Insulation Diameter: | 1.2 - 2.1 mm / .047 - .083 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |