284932-4

DUOPLUG MKI STD,KEYED 1/2,4 POS, ORANGE

The DUOPLUG MKI STD, a key 1/2, four-position connector designed for reliable signal transmission. With a housing made of UL 94V-0 rated Polybutylene Terephthalate - GF, it ensures durability and safety. This female connector features Insulation Displacement Crimp (IDC) termination, making installation easy and efficient. Its right-angle body orientation and cable mount design offer flexibility in connectivity. With a contact material of Phosphor Bronze and contact plating of Tin, this connector guarantees optimal conductivity. Operating at temperatures ranging from -40 to 110 °C, it is suitable for various environments. The DUOPLUG MKI STD is ideal for appliances and other signal applications, meeting RoHS compliance for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284932-4
Amperage:2 A
Gender:Female
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:63 V
Contact Type:Socket
Package Quantity:280
Number of Positions:4
Housing Color:Brown
Mount Orientation:Right Angle
GPL:405
Profile:Standard
Packaging:Tray
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:7.35 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1150
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Mating Retention:Without
PCB Mount Alignment:Without
Card Entry Location:Side
Accepts Wire Insulation Diameter:.05 in, 1.3 mm
PCB Contact Termination Area Plating Thickness:4 - 10 µm
Housing Configuration:Both Ends Opened
Contact Retention:Without
Compatible Wire / Cable Type:Discrete Wire
Keying Between:1&2
Insulation Displacement Slots:4
Card Slot Depth:5 mm
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Part Aliases:284932-4
SKU:AMP284932-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: