284932-6

DUOPLUG MKI, KEYED 2/3, 6 POS, RED

The DUOPLUG MKI, a versatile and reliable connector designed for seamless signal transmission. Featuring a 6-position configuration with keyed 2/3 alignment, this connector ensures secure and accurate mating. The housing, made of durable Polybutylene Terephthalate with a vibrant red color, offers excellent protection. With a low amperage rating of 2A and a voltage capacity of 63V, it is ideal for various signal applications. The cable mount design allows for easy installation, while the Insulation Displacement Crimp (IDC) termination method guarantees efficient connectivity. Crafted with high-quality materials such as Phosphor Bronze contacts plated with Tin, this connector ensures optimal performance. RoHS compliant and lead-free solder, it meets industry standards for environmental responsibility. Whether in appliances or other electronic devices, the DUOPLUG MKI is the perfect solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284932-6
Amperage:2 A
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.098 in, 2.5 mm
Voltage:63 V
Contact Type:Socket
Package Quantity:280
Number of Positions:6
Housing Color:Red
Mount Orientation:Right Angle
GPL:405
Profile:Standard
Packaging:Tray
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:7.35 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1150
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Mating Retention:Without
PCB Mount Alignment:Without
Card Entry Location:Side
Accepts Wire Insulation Diameter:.05 in, 1.3 mm
PCB Contact Termination Area Plating Thickness:4 - 10 µm
Housing Configuration:Both Ends Opened
Contact Retention:Without
Compatible Wire / Cable Type:Discrete Wire
Keying Between:2&3
Card Slot Depth:5 mm
Connector and Housing Type:Receptacle
Part Aliases:284932-6
SKU:AMP284932-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: