284932-9

DUOPLUG MKI STD,KEYED 2/3,9 POS,BLACK

Enhance signal connectivity with the DUOPLUG MKI STD, a versatile 9-position connector featuring a keyed 2/3 layout for secure mating. Designed for optimal performance, this black connector offers a current rating of 2 A and a voltage rating of 63 V, making it suitable for a variety of signal applications. Constructed with Polybutylene Terephthalate housing and Phosphor Bronze contacts plated with tin, it ensures reliable operation even in demanding environments. The insulation displacement crimp termination method and cable mount design facilitate easy installation. With a pitch of 2.5 mm and a low-profile connector height of 7.35 mm, it is ideal for space-constrained PCB layouts. Whether used in appliances or other electronic devices, this connector guarantees efficient signal transmission. Compliance with lead-free requirements and operating temperature range further enhance its suitability for diverse applications. Explore the versatility of the DUOPLUG MKI STD for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284932-9
Amperage:2 A
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.098 in, 2.5 mm
Voltage:63 V
Contact Type:Socket
Package Quantity:280
Number of Positions:9
Housing Color:Black
Mount Orientation:Right Angle
GPL:405
Profile:Standard
Packaging:Tray
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:7.35 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1150
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Mating Retention:Without
PCB Mount Alignment:Without
Card Entry Location:Side
Accepts Wire Insulation Diameter:.05 in, 1.3 mm
PCB Contact Termination Area Plating Thickness:4 - 10 µm
Housing Configuration:Both Ends Opened
Contact Retention:Without
Compatible Wire / Cable Type:Discrete Wire
Keying Between:2&3
Card Slot Depth:5 mm
Connector and Housing Type:Receptacle
Part Aliases:284932-9
SKU:AMP284932-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: