292136-7

Heilind Number:AMP292136-7
Manufacturer:TE Connectivity
Manufacturer Number:292136-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CT BOX HDR ASSY V 7P NAT GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292136-7
Series:AMP CT
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:4 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:398
Packaging:Bag/Box
Operating Temperature Range:,
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.1 µm, 3.937 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.267 in, 6.8 mm
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3178
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:15.8 mm, .622 in
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Round, Rounded
Connector Width:.228 in, 5.8 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Kinked Legs
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:.1 µm, 3.93 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:292136-7
SKU:AMP292136-7

Detailed Description

Easily assemble power and signal connections with this 7-position CT Box Header Assembly. Designed for vertical board mounting, this assembly features through-hole solder termination for secure installation. Constructed with durable Nylon 6/6 housing in a natural color, it meets UL 94V-0 flammability standards for safety. The brass contacts with tin plating ensure reliable conductivity, suitable for wire sizes ranging from 22 to 28 AWG. With a voltage rating of 125V AC/DC and a contact amperage of 4A, it's ideal for various applications. Measuring 15.8mm in length and 5.8mm in width, this assembly is part of our AMP CT connector series, known for quality and performance in wire-to-board connections.