292145-3

CT P/HDR ASSY V 3P W/O KINK NA

Enhance your circuit assembly with our AMP CT PCB Mount Header. This vertically oriented assembly features a durable Nylon 6/6 housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a pitch of 2 mm, it accommodates 3 pins for power and signal transmission. The brass contacts with tin plating ensure reliable connectivity, suitable for wire sizes ranging from 22 to 28 AWG. Operating efficiently in temperatures from -40 to 105°C, this header is ideal for various applications. With a contact amperage of 4A and voltage ratings of 125V AC/DC, it offers robust performance in demanding environments. Whether for industrial or commercial use, this AMP CT header guarantees quality and durability in your PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292145-3
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 4 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0408
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .307 in, 7.8 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .141 in, 3.6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Material Flammability Standard: UL 94V-0
Part Aliases: 292145-3
SKU: AMP292145-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: