| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292145-6 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 4 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0408 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292145-6 |
| SKU: | AMP292145-6 |
292145-6
Specifications
Detailed Description
Easily assemble power and signal connections with our CT P/HDR ASSY V 6P W/O KINK NA. This vertical PCB mount header features a 6-position, single-row design, ideal for board-to-wire applications. Crafted with durable Nylon 6/6 housing in a natural color, it meets UL 94V-0 flammability standards for enhanced safety. Each contact, made of brass with tin plating, can handle up to 4A of current at 125V AC/DC. With a pitch of 2mm (.079 in), this connector is suitable for various circuit applications. Its wave solder capability makes it easy to integrate into PCB assemblies. The inline layout, with round contact shape, accommodates wire sizes ranging from 22 to 28 AWG. Whether for industrial or commercial use, this AMP CT connector ensures reliable performance in operating temperatures from -40 to 105°C (-40 to 221°F). With its pick and place assembly feature, installation is efficient, while the absence of strain relief allows for flexible usage. Each package contains 500 units, making it convenient for bulk projects. Trust in the quality and versatility of this header for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173977-6 | ![]() |


