| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292164-4 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 45 |
| Contact Amperage: | 4 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Box & Tube, Tube/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3174 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .386 in, 9.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | With |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292164-4 |
| SKU: | AMP292164-4 |
292164-4
Specifications
Detailed Description
Easily connect power and signal components with our AMP CT P/HDR BOX H ASSY 4P T/P. Designed for efficient board mounting, this connector features through-hole solder termination and a durable Nylon 6/6 housing in a natural color. With a compact pitch of 2 mm (.079 in) and a contact layout in inline configuration, it is suitable for wire-to-board applications. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The brass contacts with tin plating offer reliable connectivity, suitable for wire sizes ranging from 22 to 28 AWG. With a current rating of 4 A and voltage handling up to 125 V AC/DC, it is ideal for various electronic assemblies. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for diverse environments. This connector, with 4 positions and a right-angle mount orientation, is packaged in boxes and tubes for convenient handling. Certified by UL and CSA, it also complies with RoHS standards, making it a trusted choice for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173977-4 | ![]() | |
| TE Connectivity 179228-4 | ![]() | |
| TE Connectivity 2-179694-4 | ![]() | |
| TE Connectivity 6-173977-4 | ![]() |


