292164-7

Heilind Number:AMP292164-7
Manufacturer:TE Connectivity
Manufacturer Number:292164-7
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CT P/HDR BOX H ASSY 7P T/P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292164-7
Series:AMP CT
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:30
Contact Amperage:4 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Packaging:Box & Tube, Tube/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.346 in, 8.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3174
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:15.8 mm, .622 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.228 in, 5.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292164-7
SKU:AMP292164-7

Detailed Description

Easily connect and secure power and signal components with our AMP CT 7P T/P Natural Housing Assembly. Designed for efficient board mounting with through-hole solder termination, this single-row connector ensures reliable performance in various applications. Crafted with durable Nylon 6/6 housing and brass contacts, it offers a voltage rating of 125V AC/DC and a contact amperage of 4A. With a pitch of 2mm and UL 94V-0 flammability standard compliance, it guarantees safety and quality. The right-angle mount orientation and PCB retention features make installation seamless, while the tin-plated contact mating area ensures optimal conductivity. Ideal for wire-to-board connections, this connector is suitable for use in a wide temperature range from -40 to 105°C (-40 to 221°F). UL and CSA certified, it meets international standards for reliability and performance. Add this AMP CT connector to your assembly for efficient power and signal transmission in various electronic devices.