292206-9
MINI CT SGL DIP H 9P NAT
Enhance your circuit board connectivity with the Mini CT SGL DIP H 9P NAT. This single-row, right-angle board mount connector features 9 brass contacts, each suitable for 2A of current at 50V AC/DC. With a pitch of 1.5mm, it accommodates 22-28 AWG wire sizes for versatile applications. The housing, made of UL 94V-0 rated Nylon GF in a natural color, ensures durability and safety. Ideal for signal transmission, this connector operates reliably in temperatures ranging from -30 to 105°C. Its through-hole solder termination method and PCB mounting capability, complete with Kinked Legs for retention, offer secure and efficient assembly. RoHS compliant and UL/CSA certified, this connector guarantees quality and compliance in your electronic designs. Explore the AMP Mini CT series for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292206-9 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon GF |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 900 |
Contact Amperage: | 2 A |
Number of Positions: | 9 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Panel Mount: | With |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .332 in, 8.45 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7479 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 16 mm, .63 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292206-9 |
SKU: | AMP292206-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |