292207-2
MINI CT SGL DIP V 2P NAT
Introducing the Mini CT SGL DIP V 2P NAT, a versatile PCB connector designed for signal applications. This single-row, two-contact pin header features a compact design for efficient board mounting. With a housing made of UL 94V-0 rated Nylon GF and brass contacts plated with tin, it ensures reliable performance in a wide operating temperature range from -30 to 105 °C (-22 to 221 °F). With a pitch of 1.5 mm (.059 in) and a voltage rating of 50V AC/DC, it is suitable for various electronic devices. The connector, with a square contact shape and staggered layout, offers secure mating with a mating retention feature. It is RoHS compliant and certified by UL and CSA, meeting international quality standards for electronics. Perfect for pick and place assembly, this connector is an essential component for your PCB design projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292207-2 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon GF |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 2750 |
Contact Amperage: | 2 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Panel Mount: | With |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .33 in, 8.4 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7479 |
Contact Layout: | Staggered |
Connector Length: | .216 in, 5.5 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292207-2 |
SKU: | AMP292207-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |