292231-8
1.5 MINI CT SGL V SMT W/O BOSS
Enhance your electronic connections with the AMP Mini CT Connector. Crafted from durable nylon housing in a natural color, this board mount connector features a single row with eight pin contacts for secure surface mounting. With a pitch of 1.5mm, it offers reliable signal transmission at voltages up to 50 V AC and DC, with a contact amperage of 2 A. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The brass contacts are plated with tin for optimal conductivity, suitable for wire sizes ranging from 24 to 28 AWG. Designed for vertical mount orientation, it has a compact height of 6.9mm, making it ideal for space-constrained applications. With certifications from UL and CSA, as well as RoHS compliance, this connector guarantees quality and environmental responsibility in your assembly. Perfect for wire-to-board connections in various electronic devices, it offers seamless integration with pick-and-place assembly features. Indispensable for circuit applications, this connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292231-8 |
Series: | AMP Mini CT |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 2 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .272 in, 6.9 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 14.5 mm, .57 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292231-8 |
SKU: | AMP292231-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |