292272-5
S/R POST HDR ASSY V DIP AU-PL. 5P GRAY
Enhance your circuit connections with this AMP Mini CT S/R POST HDR ASSY V DIP AU-PL. 5P GRAY. Crafted with durable Nylon (G.F) housing material and boasting a gold-plated brass contact, this board mount connector ensures reliable performance. With a pitch of 1.5mm and a voltage rating of 50V AC/DC, it's ideal for signal applications. Featuring a vertical mount orientation and staggered contact layout, it offers easy installation onto a 1.6mm thick PCB. Meeting UL 94V-0 flammability standards and LR 7189-133 and E28476 agency certifications, it guarantees safety and quality. Perfect for pick and place assembly, this connector is an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292272-5 |
Series: | AMP Mini CT |
Housing Material: | Nylon (G.F) |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 850 |
Contact Amperage: | 2 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .272 in, 6.9 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7479 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 10 mm, .393 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 15 µin, .381 µm |
Contact Mating Area Length: | .095 in, 2.4 mm |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292272-5 |
SKU: | AMP292272-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |