292303-2
USB A R/A RCPT ASSY THRU HOLE, LEAD FREE
Enhance your connectivity with this USB Type A right-angle receptacle assembly, featuring through-hole mounting for secure attachment to your board. Crafted from lead-free thermoplastic and boasting a 1A amperage, this standard USB 2.0 connector ensures reliable power and signal transmission. With a durable black housing and gold-plated contact mating area, it meets industry standards for quality and performance. Suitable for a wide range of applications, from data transfer to device charging, this connector is a versatile solution for your connectivity needs. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. Packaged in tubes for convenient handling, this assembly is designed for easy installation and long-lasting durability in various electronic devices. Elevate your connectivity experience with this premium USB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292303-2 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Wave Solder |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 30 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .09 in, 2.29 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | Kinked Legs |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3936 |
Number of Mounting Legs: | 2 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 240 °C, 464 °F |
Halogen Free: | No |
Locking Feature: | With |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292303-2 |
SKU: | AMP292303-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/03/2024 | PCN-24-205083 - Packaging Change. Change from Tube packing to PS soft tray packing with packing quantity change. Change the PVC Tube to Soft Tray address the complaints from customer and PVC (polyvinyl chloride) must not be used in packaging materials from some customers. |
Download |
05/14/2024 | PCN-24-208642 - Packaging Change. Change from Tube packing to PS so tray packing with packing quantity change. The proposed soft tray packing needs to be further strengthened to adopt to variety of harsh storage/transport conditions, presently we are withdrawing the proposed change and continue product packing as per existing practice (PVC tube packing). There is no change in packing quantity (continue as existing). Please note that we are cancelling PCN-24-205083. |
Download |
09/24/2012 | P-12-008121 - Manufacturing location change. | Download |
09/24/2012 | P-12-008122 - Manufacturing location change. | Download |