292303-7
Std USB Type A, R/A, SMT, Offset,Natural
Enhance your electronic connections with our USB A Right Angle Receptacle Assembly for Surface Mount applications. This standard USB Type A connector, featuring a 2.5mm pitch and 1A amperage, is designed for reliable board mounting with reflow solder termination. Constructed with durable thermoplastic housing in a natural color, it ensures secure and efficient power and signal transmission. With a maximum operating temperature of 85°C and UL 94V-0 flammability standard compliance, it guarantees safety and performance. Suitable for various industries, this USB 2.0 connector offers 1500 mating cycles with gold or gold flash plating over palladium nickel contacts for long-lasting durability. Its right-angle orientation, kinked legs, and flange panel mount feature provide flexibility in installation, while its bright tin shell plating finish adds a professional touch. RoHS compliant and designed for cable-to-board connectivity, this connector meets industry standards for quality and environmental responsibility. Elevate your connectivity solutions with this high-quality USB A connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292303-7 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Reflow Solder |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 120 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Termination Type: | Surface Mount |
GPL: | 516 |
Tail Length: | .112 in, 2.84 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.42 mm |
PCB Retention Type: | Kinked Legs |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3936 |
Number of Mounting Legs: | 2 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Offset: | 4.13 mm |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 260 °C, 500 °F |
Halogen Free: | No |
Locking Feature: | With |
PCB Connector Seating: | Offset |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292303-7 |
SKU: | AMP292303-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/03/2019 | E-16-009044-C - Cancellation of PCN E-16-009044. |
Download |
03/31/2017 | E-16-016135 - Product Improvement. Change the material for the shell of USB connector,because the lead time was so long for phosphor bronze, for the supply chain problems, we need to look for a new material ,replace the material , the mechanical performance of stainless steel was better , and the lead time was acceptable,we had did some related test for the new material , it can pass the specification. | Download |
09/24/2012 | P-12-008121 - Manufacturing location change. | Download |
09/24/2012 | P-12-008122 - Manufacturing location change. | Download |