1-1734028-3

Std USB, Type A, Plug

Enhance your connectivity with this standard USB Type A Plug Connector, designed for seamless integration onto a circuit board. Crafted from durable thermoplastic with a nickel over copper shell plating, it ensures reliable performance. Featuring a right angle orientation and surface mount termination method, it offers versatile installation options. With a USB 2.0 standard and a maximum contact amperage of 1.5A, it's ideal for power and signal applications. This high-quality connector, compliant with RoHS standards, guarantees both performance and environmental responsibility. With a mating cycle of 1500 and a flush PCB connector seating, it's built for longevity and secure connections. Partner with this connector for efficient data and device connectivity in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1734028-3
Gender:Plug
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Reflow Solder
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Nickel over Copper
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:500
Mount Location:Top
Contact Amperage:1.5 A
Number of Positions:4
Housing Color:Black
Termination Type:Surface Mount
GPL:516
Tail Length:.047 in, 1.2 mm
Packaging:Tape & Reel
Operating Temperature Range:0 - 50 °C, 32 - 122 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.6 mm
PCB Retention Type:Straight Leg
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3942
Number of Mounting Legs:2
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-HB
Part Aliases:1-1734028-3
SKU:AMP1-1734028-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: