292303-8
Std USB Type A, R/A, T/H, Natural
Easily connect USB devices with this standard USB Type A right-angle receptacle. Designed for board mount installation with wave solder termination, it features a durable thermoplastic housing in a natural color. With a 2.0 USB version and supporting data and power signal applications, this connector is essential for various electronic setups. Its UL 94V-0 flammability standard ensures safety, while gold or gold flash plating over palladium nickel in the contact mating area guarantees reliable performance over 1500 mating cycles. Operating within a wide temperature range from -55 to 85°C, it offers versatility in usage. With two mounting legs and a kinked legs PCB retention type, it provides secure attachment to the board. Complete with a locking feature, it ensures a stable connection. RoHS compliant and suitable for cable-to-board applications, this connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292303-8 |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Wave Solder |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 30 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .097 in, 2.47 mm |
Packaging: | Box & Tray, Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.2 mm |
PCB Retention Type: | Kinked Legs |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3936 |
Number of Mounting Legs: | 2 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
LED Indicator: | Without |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 240 °C, 464 °F |
Halogen Free: | No |
Locking Feature: | With |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292303-8 |
SKU: | AMP292303-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |